
ISL6558IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6558IBZ-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | ISL6558IBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Elantec | Frequency - Switching 80kHz ~ 1.5MHz |
Packaging Tube | Duty Cycle (Max) 75% |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 4 | Supplier Device Package 16-SOIC |
Output Phases 4 | Base Product Number |
| Tube: | 456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,76500 € | 256,02 € |
| Unit Price without VAT: | 3,76500 € |
|---|---|
| Unit Price with VAT: | 4,48035 € |

