
ISL6558CBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6558CBZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6558CBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 80kHz ~ 1.5MHz |
Manufacturer Intersil | Duty Cycle (Max) 75% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 4 | Supplier Device Package 16-SOIC |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
| Bulk: | 1805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,87620 € | 257,04 € |
| Unit Price without VAT: | 1,87620 € |
|---|---|
| Unit Price with VAT: | 2,23268 € |

