
ISL6556ACR | |
|---|---|
DigiKey Part Number | 2156-ISL6556ACR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6556ACR |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR10X Voltage Regulator IC 4 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 0.84V ~ 1.6V |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Intel VR10X | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 3V ~ 12V | Base Product Number |
Number of Outputs 4 |
| Tube: | 372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,52491 € | 257,71 € |
| Unit Price without VAT: | 1,52491 € |
|---|---|
| Unit Price with VAT: | 1,81464 € |

