- Controller, Intel VR10X Voltage Regulator IC 4 Output 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6556ACBZ

DigiKey Part Number
2156-ISL6556ACBZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6556ACBZ
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel VR10X Voltage Regulator IC 4 Output 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.84V ~ 1.6V
Manufacturer
Intersil
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-SOIC (0.295", 7.50mm Width)
Applications
Controller, Intel VR10X
Supplier Device Package
28-SOIC
Voltage - Input
3V ~ 12V
Base Product Number
Number of Outputs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:766
All prices are in EUR
Tube
QuantityUnit PriceExt Price
723,56389 €256,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56389 €
Unit Price with VAT:4,24103 €