
ISL6554CB | |
|---|---|
DigiKey Part Number | 2156-ISL6554CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6554CB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Itanium® Voltage Regulator IC 4 Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Itanium® | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 4 | |
Voltage - Output | 0.95V ~ 1.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Tube: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,96738 € | 257,88 € |
| Unit Price without VAT: | 3,96738 € |
|---|---|
| Unit Price with VAT: | 4,72118 € |

