
ISL6553CB | |
|---|---|
DigiKey Part Number | 2156-ISL6553CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6553CB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 50kHz ~ 1.5MHz |
Packaging Tube | Clock Sync No |
Part Status Obsolete | Control Features Enable, Frequency Control, Power Good |
Output Type PWM Signal | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Buck | Supplier Device Package 16-SOIC |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Tube: | 216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,87620 € | 257,04 € |
| Unit Price without VAT: | 1,87620 € |
|---|---|
| Unit Price with VAT: | 2,23268 € |

