
ISL6551IR | |
|---|---|
DigiKey Part Number | 2156-ISL6551IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6551IR |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (6x6) |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 500kHz |
Manufacturer Intersil | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge | Package / Case 28-VQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (6x6) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 13.2V |
| Tube: | 561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,23531 € | 256,53 € |
| Unit Price without VAT: | 5,23531 € |
|---|---|
| Unit Price with VAT: | 6,23002 € |

