
ISL6551AR | |
|---|---|
DigiKey Part Number | 2156-ISL6551AR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6551AR |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Full-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 13.2V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Bulk: | 1129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,95182 € | 259,76 € |
| Unit Price without VAT: | 2,95182 € |
|---|---|
| Unit Price with VAT: | 3,51267 € |

