
ISL6550AIB | |
|---|---|
DigiKey Part Number | 2156-ISL6550AIB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6550AIB |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Intersil | Output Open Drain or Open Collector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Monitor | Supplier Device Package 20-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
| Bulk: | 2341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,57632 € | 256,94 € |
| Unit Price without VAT: | 1,57632 € |
|---|---|
| Unit Price with VAT: | 1,87582 € |

