
ISL6548ACRZA | |
|---|---|
DigiKey Part Number | 2156-ISL6548ACRZA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6548ACRZA |
Description | DUAL SWITCHING CONTROLLER, VOLTA |
Customer Reference | |
Detailed Description | Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Memory, DDR/DDR2 Regulator | |
Current - Supply | 7mA | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Bulk: | 475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,25131 € | 259,33 € |
| Unit Price without VAT: | 4,25131 € |
|---|---|
| Unit Price with VAT: | 5,05906 € |

