
ISL6539CA | |
|---|---|
DigiKey Part Number | 2156-ISL6539CA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6539CA |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR DRAM, SDRAM | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 3.3V ~ 18V | Base Product Number |
Number of Outputs 2 |
| Tube: | 634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

