
ISL6537ACR | |
|---|---|
DigiKey Part Number | 2156-ISL6537ACR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6537ACR |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Memory, DDR/DDR2 Regulator | |
Current - Supply | 7mA | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Tube: | 3277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,22897 € | 258,56 € |
| Unit Price without VAT: | 2,22897 € |
|---|---|
| Unit Price with VAT: | 2,65247 € |

