


ISL6534CVZ | |
|---|---|
DigiKey Part Number | 2156-ISL6534CVZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6534CVZ |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 300kHz ~ 1MHz 24-TSSOP-EP |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Intersil | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 3.3V ~ 12V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 300kHz ~ 1MHz | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 24-TSSOP-EP |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 Controller |
| Tube: | 249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,44000 € | 255,68 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

