
ISL6532ACR | |
|---|---|
DigiKey Part Number | 2156-ISL6532ACR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6532ACR |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6) |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Intersil | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-VQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-QFN (6x6) |
Applications Memory, DDR/DDR2 Regulator | Base Product Number |
Current - Supply 5.25mA |
| Tube: | 1318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72195 € | 256,57 € |
| Unit Price without VAT: | 1,72195 € |
|---|---|
| Unit Price with VAT: | 2,04912 € |

