
ISL6530CRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6530CRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6530CRZ |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Intel Pentium® III, IV | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 2 |
| Tube: | 272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,79515 € | 258,07 € |
| Unit Price without VAT: | 3,79515 € |
|---|---|
| Unit Price with VAT: | 4,51623 € |

