
ISL6530CR | |
|---|---|
DigiKey Part Number | 2156-ISL6530CR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6530CR |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® III, IV | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 2.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Tube: | 345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

