- Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6530CB

DigiKey Part Number
2156-ISL6530CB-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6530CB
Description
DUAL SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel Pentium® III, IV Voltage Regulator IC 2 Output 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V
Manufacturer
Intersil
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-SOIC (0.295", 7.50mm Width)
Applications
Controller, Intel Pentium® III, IV
Supplier Device Package
24-SOIC
Voltage - Input
4.5V ~ 5.5V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.188
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:1188
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1621,57235 €254,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57235 €
Unit Price with VAT:1,87110 €