


ISL6529CBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6529CBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6529CBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 600kHz 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 600kHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.3V, 15A | |
Voltage/Current - Output 2 | 0.8V ~ 3.3V, 4A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39079 € | 257,70 € |
| Unit Price without VAT: | 3,39079 € |
|---|---|
| Unit Price with VAT: | 4,03504 € |

