


ISL6529CB | |
|---|---|
DigiKey Part Number | 2156-ISL6529CB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6529CB |
Description | SWITCHING CONTROLR, VOLTAGE-MODE |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 600kHz 14-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Intersil | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 3.3V, 5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage/Current - Output 1 0.8V ~ 3.3V, 15A | Supplier Device Package 14-SOIC |
Voltage/Current - Output 2 0.8V ~ 3.3V, 4A | Base Product Number |
| Bulk: | 1100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

