


ISL6528CB | |
|---|---|
DigiKey Part Number | 2156-ISL6528CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6528CB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 600kHz 8-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Intersil | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 8-SOIC |
Voltage/Current - Output 2 Controller | Base Product Number |
| Tube: | 2986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,79615 € | 254,45 € |
| Unit Price without VAT: | 2,79615 € |
|---|---|
| Unit Price with VAT: | 3,32742 € |

