
ISL6527IBZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6527IBZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6527IBZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 600kHz |
Manufacturer Intersil | Duty Cycle (Max) 100% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54970 € | 254,97 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

