
ISL6527CRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6527CRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6527CRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Intersil | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-VQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
| Tube: | 2120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,04988 € | 256,19 € |
| Unit Price without VAT: | 3,04988 € |
|---|---|
| Unit Price with VAT: | 3,62936 € |

