
ISL6524CB | |
|---|---|
DigiKey Part Number | 2156-ISL6524CB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6524CB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM8.5 Voltage Regulator IC 4 Output 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Controller, Intel VRM8.5 | Supplier Device Package 28-SOIC |
Voltage - Input 10.8V ~ 13.2V | Base Product Number |
Number of Outputs 4 |
| Tube: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 2,98318 € | 253,57 € |
| Unit Price without VAT: | 2,98318 € |
|---|---|
| Unit Price with VAT: | 3,54998 € |

