
ISL6523CBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6523CBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6523CBZ |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM8.5 Voltage Regulator IC 4 Output 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM8.5 | |
Voltage - Input | 5V ~ 15V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Tube: | 228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,24805 € | 256,17 € |
| Unit Price without VAT: | 6,24805 € |
|---|---|
| Unit Price with VAT: | 7,43518 € |

