
ISL6522IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6522IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6522IBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz |
Manufacturer Intersil | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 13.2V |
| Tube: | 1728 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,11841 € | 255,71 € |
| Unit Price without VAT: | 3,11841 € |
|---|---|
| Unit Price with VAT: | 3,71091 € |

