


ISL6521CB-T | |
|---|---|
DigiKey Part Number | 2156-ISL6521CB-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6521CB-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (3) 300kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Adjustable, 120mA | |
Voltage/Current - Output 3 | Adjustable, 120mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,22034 € | 259,78 € |
| Unit Price without VAT: | 2,22034 € |
|---|---|
| Unit Price with VAT: | 2,64220 € |

