Power Supply Controller Power Supply Controller/Monitor 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6506ACB

DigiKey Part Number
2156-ISL6506ACB-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6506ACB
Description
POWER SUPPLY CIRCUIT, FIXED
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3.6 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:1819
All prices are in EUR
Tube
QuantityUnit PriceExt Price
982,63347 €258,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,63347 €
Unit Price with VAT:3,13383 €