
ISL6504ACRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6504ACRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6504ACRZ |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 20-QFN (6x6) |
Datasheet | Datasheet |
Category | Current - Supply 17 mA |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 20-QFN (6x6) |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Tube: | 355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,43365 € | 254,09 € |
| Unit Price without VAT: | 3,43365 € |
|---|---|
| Unit Price with VAT: | 4,08604 € |

