
ISL6504ACB | |
|---|---|
DigiKey Part Number | 2156-ISL6504ACB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6504ACB |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 17 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,36836 € | 258,62 € |
| Unit Price without VAT: | 1,36836 € |
|---|---|
| Unit Price with VAT: | 1,62835 € |

