
ISL6444CAZ | |
|---|---|
DigiKey Part Number | 2156-ISL6444CAZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6444CAZ |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 24V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Tube: | 192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,64901 € | 259,08 € |
| Unit Price without VAT: | 3,64901 € |
|---|---|
| Unit Price with VAT: | 4,34232 € |

