
ISL6444CA | |
|---|---|
DigiKey Part Number | 2156-ISL6444CA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6444CA |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Intersil | Operating Temperature -10°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 4.5V ~ 24V | Base Product Number |
Number of Outputs 2 |
| Tube: | 986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

