
ISL6441IR | |
|---|---|
DigiKey Part Number | 2156-ISL6441IR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6441IR |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supplies PMIC 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 5.6V ~ 24V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
Applications Power Supplies | Supplier Device Package 28-QFN (5x5) |
Current - Supply 2mA | Base Product Number |
| Tube: | 1321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,97038 € | 256,15 € |
| Unit Price without VAT: | 1,97038 € |
|---|---|
| Unit Price with VAT: | 2,34475 € |

