Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6439ACR

DigiKey Part Number
2156-ISL6439ACR-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6439ACR
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
600kHz
Manufacturer
Intersil
Duty Cycle (Max)
100%
Packaging
Bulk
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-VQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (5x5)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.380
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2380
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3430,74790 €256,53 €
Unit Price without VAT:0,74790 €
Unit Price with VAT:0,89000 €