
ISL6439ACB-T | |
|---|---|
DigiKey Part Number | 2156-ISL6439ACB-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6439ACB-T |
Description | VOLTAGE MODE PWM CONTROLLER 0.8V |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output DC-DC Controller IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 3.63V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Control Features | Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,72289 € | 257,35 € |
| Unit Price without VAT: | 0,72289 € |
|---|---|
| Unit Price with VAT: | 0,86024 € |

