
ISL6424ER | |
|---|---|
DigiKey Part Number | 2156-ISL6424ER-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6424ER |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 2 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 13V ~ 18V |
Manufacturer Intersil | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Converter, Satellite Set-Top Box Designs | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 8V ~ 14V | Base Product Number |
Number of Outputs 2 |
| Tube: | 3477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,75083 € | 253,87 € |
| Unit Price without VAT: | 1,75083 € |
|---|---|
| Unit Price with VAT: | 2,08349 € |

