
ISL6423BEVEZ | |
|---|---|
DigiKey Part Number | 2156-ISL6423BEVEZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6423BEVEZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 13.3V ~ 18.3V, 14.3V ~ 19.3V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Tube: | 776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,77467 € | 259,86 € |
| Unit Price without VAT: | 5,77467 € |
|---|---|
| Unit Price with VAT: | 6,87186 € |

