
ISL6422ERZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6422ERZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6422ERZ-T |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 13.3V ~ 18.3V, 14.3V ~ 19.3V |
Manufacturer Intersil | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Converter, Satellite Set-Top Box Designs | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 8V ~ 14V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,87846 € | 253,68 € |
| Unit Price without VAT: | 4,87846 € |
|---|---|
| Unit Price with VAT: | 5,80537 € |

