- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 2 Output 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6422BEVEZ

DigiKey Part Number
2156-ISL6422BEVEZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6422BEVEZ
Description
DUAL SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 2 Output 38-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Satellite Set-Top Box Designs
Voltage - Input
8V ~ 14V
Number of Outputs
2
Voltage - Output
13.3V ~ 18.3V, 14.3V ~ 19.3V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:827
All prices are in EUR
Tube
QuantityUnit PriceExt Price
279,63000 €260,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €