
ISL6421ER | |
|---|---|
DigiKey Part Number | 2156-ISL6421ER-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6421ER |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 13V ~ 18V |
Manufacturer Intersil | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Converter, Satellite Set-Top Box Designs | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 8V ~ 14V | Base Product Number |
Number of Outputs 1 |
| Tube: | 1580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

