
ISL6420IRZ-TK | |
|---|---|
DigiKey Part Number | 2156-ISL6420IRZ-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6420IRZ-TK |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 1.4MHz |
Manufacturer Intersil | Duty Cycle (Max) 96% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.6V ~ 16V |
| Bulk: | 310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,94069 € | 255,84 € |
| Unit Price without VAT: | 2,94069 € |
|---|---|
| Unit Price with VAT: | 3,49942 € |

