
ISL6420IAZ | |
|---|---|
DigiKey Part Number | 2156-ISL6420IAZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6420IAZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.6V ~ 16V | |
Frequency - Switching | 100kHz ~ 1.4MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Tube: | 343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,39250 € | 258,39 € |
| Unit Price without VAT: | 2,39250 € |
|---|---|
| Unit Price with VAT: | 2,84708 € |

