Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6420AIRZ

DigiKey Part Number
2156-ISL6420AIRZ-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6420AIRZ
Description
SWITCHING CONTROLLER, VOLTAGE-MO
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.6V ~ 28V
Frequency - Switching
100kHz ~ 1.4MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.441
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1441
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1042,48712 €258,66 €
Unit Price without VAT:2,48712 €
Unit Price with VAT:2,95967 €