
ISL6420AIAZS2698 | |
|---|---|
DigiKey Part Number | 2156-ISL6420AIAZS2698-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6420AIAZS2698 |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.6V ~ 28V |
Manufacturer Intersil | Frequency - Switching 100kHz ~ 1.4MHz |
Packaging Bulk | Duty Cycle (Max) 96% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 20-QSOP |
| Bulk: | 426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

