


ISL6416IAZ-TK | |
|---|---|
DigiKey Part Number | 2156-ISL6416IAZ-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6416IAZ-TK |
Description | IC REG LIN 1.8V/2.8V/2.8V 16QSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 330mA, 225mA, 125mA 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.2V @ 225mA, 0.2V @ 125mA | |
Current - Output | ||
Current - Quiescent (Iq) | 830 µA | |
PSRR | - | |
Control Features | Enable, Fault Output, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,27202 € | 259,01 € |
| Unit Price without VAT: | 2,27202 € |
|---|---|
| Unit Price with VAT: | 2,70370 € |

