


ISL6416IA | |
|---|---|
DigiKey Part Number | 2156-ISL6416IA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6416IA |
Description | IC REG LIN 1.8V/2.8V/2.8V 16QSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 330mA, 225mA, 125mA 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) -, 0.2V @ 225mA, 0.2V @ 125mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 830 µA |
Part Status Obsolete | Control Features Enable, Fault Output, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.8V, 2.8V, 2.8V | Supplier Device Package 16-QSOP |
| Tube: | 974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

