


ISL6412IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6412IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6412IRZ |
Description | IC REG LIN 1.8V/2.8V/2.8V 16QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 330mA, 225mA, 125mA 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.16V @ 225mA, 0.16V @ 125mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.125 mA | |
PSRR | - | |
Control Features | Enable, Fault Output, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Tube: | 19556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,71947 € | 258,35 € |
| Unit Price without VAT: | 2,71947 € |
|---|---|
| Unit Price with VAT: | 3,23617 € |

