


ISL6411IR-TK | |
|---|---|
DigiKey Part Number | 2156-ISL6411IR-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6411IR-TK |
Description | IC REG LIN 1.8/2.84/2.84V 16QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA, 300mA, 200mA 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.84V, 2.84V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | - | |
Control Features | Enable, Fault Output, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,96890 € | 254,82 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |

