
ISL6410IU-T5K | |
|---|---|
DigiKey Part Number | 2156-ISL6410IU-T5K-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6410IU-T5K |
Description | IC REG BUCK PROG 600MA 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.5V, 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,03690 € | 254,04 € |
| Unit Price without VAT: | 1,03690 € |
|---|---|
| Unit Price with VAT: | 1,23391 € |

