
ISL6410AIU | |
|---|---|
DigiKey Part Number | 2156-ISL6410AIU-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6410AIU |
Description | IC REG BUCK PROG 600MA 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V, 3.3V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Tube: | 1196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01948 € | 256,91 € |
| Unit Price without VAT: | 1,01948 € |
|---|---|
| Unit Price with VAT: | 1,21318 € |

