
ISL6410AIRZ-TK | |
|---|---|
DigiKey Part Number | 2156-ISL6410AIRZ-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6410AIRZ-TK |
Description | IC REG BUCK PROG 600MA 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V, 3.3V 1 Output 600mA 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL6410AIRZ-TK Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Bulk: | 486 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,12475 € | 254,97 € |
| Unit Price without VAT: | 2,12475 € |
|---|---|
| Unit Price with VAT: | 2,52845 € |

